Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, IP659
- RS Stock No.:
- 609-7808
- Mfr. Part No.:
- LE4K065V7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 609-7808
- Mfr. Part No.:
- LE4K065V7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TeSys starter in box
Unidirectional direct starter for motor control with 10 x 38mm fuseholder switch-disconnector to 11kW.
Except ref. LE4K35 with14 x 51mm fuseholder switch-disconnector, unidirectional to 15kW.
Attachment surface different compared to the old product (larger product).
Box with switch-disconnector, thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.
Except ref. LE4K35 with14 x 51mm fuseholder switch-disconnector, unidirectional to 15kW.
Attachment surface different compared to the old product (larger product).
Box with switch-disconnector, thermal relay to be ordered separately.
Control using two buttons mounted on the box cover.
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Motor Starter Type | DOL |
Voltage Rating | 440 V ac |
IP Rating | IP659 |
Number of Poles | 3P |
Motor Starter Functionality | Automatic |
Overall Length | 165mm |
Enclosure | Yes |
Overall Width | 175mm |
Series | LE4 |
Overall Depth | 146mm |
Related links
- Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, IP659
- Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, IP657
- Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, 3 Phase, IP657
- Schneider Electric DOL Starter, DOL, 4 kW, 440 V ac, 3 Phase, IP657
- Schneider Electric DOL Starter, DOL, 7.5 kW, 440 V ac, 3 Phase, IP65
- Schneider Electric DOL Starter, DOL, 0.55 kW, 440 V ac, 3 Phase, IP657
- Schneider Electric DOL Starter, DOL, 9 kW, 440 V ac, 3 Phase, IP657
- Schneider Electric DOL Starter, DOL, 5.5 kW, 440 V ac, 3 Phase, IP657