Eaton SDAINL Contactor, Star Delta, 400V ac, 15 kW
- RS Stock No.:
- 535-2211
- Mfr. Part No.:
- 101383 SDAINLM30(400V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,441.08
(exc. GST)
$1,585.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,441.08 |
*price indicative
- RS Stock No.:
- 535-2211
- Mfr. Part No.:
- 101383 SDAINLM30(400V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Power Rating | 15kW | |
| Sub Type | Star Delta | |
| Current Rating | 30A | |
| IP Rating | IP00 | |
| Number of Poles | 3 | |
| Overall Length | 85mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 158mm | |
| Standards/Approvals | IE3 Approved | |
| Hazardous Area Certification | No | |
| Series | SDAINL | |
| Overall Depth | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Power Rating 15kW | ||
Sub Type Star Delta | ||
Current Rating 30A | ||
IP Rating IP00 | ||
Number of Poles 3 | ||
Overall Length 85mm | ||
Maximum Voltage 400V ac | ||
Overall Width 158mm | ||
Standards/Approvals IE3 Approved | ||
Hazardous Area Certification No | ||
Series SDAINL | ||
Overall Depth 138mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
EATON Open Chassis Star Delta Starters
Eaton's range of open chassis Star Delta starters are designed for use within customised enclosures, enabling quick and easy installation and direct mounting onto 35mm DIN rail.
Manufactured using readily available Eaton components which conform to the latest IEC 947 standards, this motor starter is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4.
Eaton's range of Star Delta Open Chassis starters comprise of a main, delta and star contactors, Star Delta timer (adjustable between 0 and 30 seconds) and circuit diagram.
Features & Benefits:
• Suitable for motors with efficiency class IE3
• Manufacturer part numbers beginning with SDAINL00AM, 0M, 0AM, 1M, M12, M16, M22 use ZB12 overloads (typical example stock no. 493-1239)
• Manufacturer part numbers beginning with SDAINLM30, M45 and M55 use ZB32 overloads (typical example stock no. 493-1245)
• The device has an IP20 degree of protection, this means that the device is protected against solid objects up to 12 mm, for example, a person's finger. This ingress protection also means that the starter has no protection against liquidsOperating temperature range -25 to +40°C
• 7.5kW (SDAINL00AM) = H77 x W162 x D112mm
• 12.5kW & 18.5kW (SDAINL0M & SDAINL0AM) = H91 x W162 x D117mm
• 22kW (SDAINL1M) = H98 x W188 x D135mm
• 5.5 to 11kW (SDAINLM12 to SDAINLM22) = H68 x W158 x D125.2mm
• 15, 22 & 30kW (SDAINLM30 to SDAINLM55) = H85 x W158 x D147.3mm
• Overload relay is not supplied and must be ordered separately
Note: FLC figures quoted are maximum. The overload specified has been determined by applying the following formula: 0.58 x motor FLC. Allow additional clearance dimensions for the wiring bar above and below the starter.
How Does a Star Delta Starter Work?
A star delta starter is a reduced voltage motor starter and is designed to control a three-phase induction motor by reducing the starting current. Typically having a third of the inrush current compared to a DOL starter. The windings in this starter are switched between a star connection during the starting period and a delta connection once the motor reaches the required speed. A star delta power circuit will have a contactor configuration within the relay of triple pole (star) and double-throw (delta).
Note
Eaton formerly known as Moeller
- RS Stock No. 8110792
- Mfr. Part No. 1TVC400153S5699
Each
$997.85
- RS Stock No. 5352249
- Mfr. Part No. 101384 SDAINLM45(400V50HZ)
Each
$1,773.41
- RS Stock No. 5287577
- Mfr. Part No. 118551 XSDP15/I(400V50HZ,440V60HZ)
Each
$2,520.97
- RS Stock No. 5287791
- Mfr. Part No. 118553 XSDP15/ST(400V50HZ,440V60HZ)
Each
$2,709.23
Related links
- Eaton SDAINL Contactor 400V ac, 22 kW
- Eaton SDAINL Contactor 400V ac IP20
- Eaton SDAINL Contactor 400V ac 3 Phase
- Eaton SDAINL Contactor 240V IP20
- Eaton SDAINL Contactor 230V ac IP20
- Eaton SDAINL Star Delta Starter 400V ac IP20
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP65
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase











