Siemens Motor Starter, Reversing, 5.5 kW, 400 V, 3 Phase, IP65
- RS Stock No.:
- 270-8739
- Mfr. Part No.:
- 3RK1325-6LS71-3AA3
- Brand:
- Siemens
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,047.68
(exc. GST)
$2,252.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,047.68 |
- RS Stock No.:
- 270-8739
- Mfr. Part No.:
- 3RK1325-6LS71-3AA3
- Brand:
- Siemens
Related links
- Siemens Motor Starter, Reversing, 5.5 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, Reversing, 0.75 kW, 400 V, 3 Phase, IP65
- Insertion & Extraction Tools
- Siemens Motor Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, Reversing, 4 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, 5.5 kW, 400 V ac, 3 Phase, IP65
- Connector Wrenches
- Siemens Motor Starter, DOL, 5.5 kW, 400 V, 3 Phase, IP65