Siemens 3RK1325 Motor Starter, DOL, 400V, 5.5 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,079.46

(exc. GST)

$2,287.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,079.46

*price indicative

RS Stock No.:
270-8729
Mfr. Part No.:
3RK1325-6LS71-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A, 1.5A

Mount Type

Screw

IP Rating

IP65

Number of Poles

3

Maximum Voltage

400V

Hazardous Area Certification

No

Standards/Approvals

UKCA, CE, IEC 60947-1, IEC 61000-4-4, IEC 61000-4-5, UL

Overall Width

294mm

Overall Depth

159mm

Series

3RK1325

COO (Country of Origin):
DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter can start direct and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.

Full motor protection

AS Interface protocol

CE certificate of suitability

Screw fixing fastening method

  • RS Stock No. 2708737
  • Mfr. Part No. 3RK1325-6LS71-2AA3
Each
$2,465.24
  • RS Stock No. 2708719
  • Mfr. Part No. 3RK1325-6LS41-0AA5
Each
$2,316.31
  • RS Stock No. 2708717
  • Mfr. Part No. 3RK1325-6LS41-0AA0
Each
$1,802.89
  • RS Stock No. 2708723
  • Mfr. Part No. 3RK1325-6LS41-2AA0
Each
$1,952.06

Related links