Carlo Gavazzi RSGD Soft Starter, 55 Amps, 600 V, 2 Phase, IP20

Subtotal (1 unit)*

$1,330.45

(exc. GST)

$1,463.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,330.45

*price indicative

RS Stock No.:
263-2940
Mfr. Part No.:
RSGD6055GGVX310C
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Power Rating

55 Amps

Motor Starter Type

Soft Start

Range

RSGD

Voltage Rating

600 V

Phase

2

Current Rating

55 A

IP Rating

IP20

COO (Country of Origin):
MT
The Carlo Gavazzi two phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.

Easy to use
Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions
Integrated protection
Torque control during ramp-down, Smoother deceleration of the load
Complete monitoring

Related links