Carlo Gavazzi RSGD Soft Starter, 16 Amps, 600 V, 3 Phase, IP20
- RS Stock No.:
- 263-2935
- Mfr. Part No.:
- RSGD6016GGVD210C
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$906.12
(exc. GST)
$996.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $906.12 |
*price indicative
- RS Stock No.:
- 263-2935
- Mfr. Part No.:
- RSGD6016GGVD210C
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Power Rating | 16 Amps | |
| Motor Starter Type | Soft Start | |
| Range | RSGD | |
| Voltage Rating | 600 V | |
| Phase | 3 | |
| Current Rating | 16 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Power Rating 16 Amps | ||
Motor Starter Type Soft Start | ||
Range RSGD | ||
Voltage Rating 600 V | ||
Phase 3 | ||
Current Rating 16 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi three phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.
Easy to use
Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions
Integrated protection
Torque control during ramp-down, Smoother deceleration of the load
Complete monitoring
Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions
Integrated protection
Torque control during ramp-down, Smoother deceleration of the load
Complete monitoring
Related links
- Carlo Gavazzi RSGD Soft Starter 400 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
- Carlo Gavazzi RSGD Soft Starter 600 V IP20
