- RS Stock No.:
- 251-0742
- Mfr. Part No.:
- 278286 SDAINLM12(230V50HZ,240V60HZ)
- Brand:
- Eaton
Available for back order.
Added
Price (ex. GST) Each
$837.89
(exc. GST)
$921.68
(inc. GST)
Units | Per unit |
1 + | $837.89 |
- RS Stock No.:
- 251-0742
- Mfr. Part No.:
- 278286 SDAINLM12(230V50HZ,240V60HZ)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 3 to 5.5 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Rail mounting possible
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 230 → 240 V ac |
Phase | 3 |
Current Rating | 12 A |
IP Rating | IP20 |