Siemens 3RW55 480V ac, 160 kW, 3 Phase Soft Starter, IP20, IP00
- RS Stock No.:
- 226-1616
- Mfr. Part No.:
- 3RW5548-2HF14
- Brand:
- Siemens
Subtotal (1 unit)*
$30,944.38
(exc. GST)
$34,038.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $30,944.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 226-1616
- Mfr. Part No.:
- 3RW5548-2HF14
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 160kW | |
| Number of Phases | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20, IP00 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 393mm | |
| Standards/Approvals | IEC 61508, EN ISO 13849-1, EAC, TUV /IEC 60947-4-2, UL, CE, IEC 61557-12, EN 62061, IEC 51308, CSA, IEC 61508-2, CCC, IEC 81346-2, IEC 60529, IEC 60721 | |
| Overall Width | 210mm | |
| Series | 3RW55 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 203mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 160kW | ||
Number of Phases 3 | ||
Mount Type Screw | ||
IP Rating IP20, IP00 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 393mm | ||
Standards/Approvals IEC 61508, EN ISO 13849-1, EAC, TUV /IEC 60947-4-2, UL, CE, IEC 61557-12, EN 62061, IEC 51308, CSA, IEC 61508-2, CCC, IEC 81346-2, IEC 60529, IEC 60721 | ||
Overall Width 210mm | ||
Series 3RW55 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
Overall Depth 203mm | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 2261615
- Mfr. Part No. 3RW5548-2HF04
- RS Stock No. 2261619
- Mfr. Part No. 3RW5548-6HF14
- RS Stock No. 2261618
- Mfr. Part No. 3RW5548-6HF04
- RS Stock No. 2261596
- Mfr. Part No. 3RW5543-6HF04
Related links
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00











