RS Better World
Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 800 kW, 3 Phase
- RS Stock No.:
- 211-6908
- Mfr. Part No.:
- 3RW5554-6HA06
- Brand:
- Siemens
Subtotal (1 unit)*
$42,784.27
(exc. GST)
$47,062.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42,784.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-6908
- Mfr. Part No.:
- 3RW5554-6HA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 800kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 840A | |
| IP Rating | IP00 | |
| Mount Type | Screw Fixing | |
| Overall Length | 764mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 478mm | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW55 | |
| Overall Depth | 241mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 800kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 840A | ||
IP Rating IP00 | ||
Mount Type Screw Fixing | ||
Overall Length 764mm | ||
Maximum Voltage 690V ac | ||
Overall Width 478mm | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW55 | ||
Overall Depth 241mm | ||
- COO (Country of Origin):
- CZ
The Siemens 3RW55 series SIRIUS 840 A AC/DC soft starter integrated with Screw terminals. Electronic tripping is used in the event of thermal overload of the motor.
integrated bypass contact system
intrinsic device protection
motor overload protection
adjustable current limitation
Related links
- Siemens 3RW55 Motor Starter 690V ac, 800 kW
- Siemens 3RW55 Motor Starter 480V ac, 800 kW
- Siemens 3RW55 Motor Starter 690V ac, 900 kW
- Siemens 3RW55 Motor Starter 690V ac, 560 kW
- Siemens 3RW55 Motor Starter 690V ac, 250 kW
- Siemens 3RW55 Motor Starter 690V ac, 400 kW
- Siemens 3RW55 Motor Starter 690V ac, 630 kW
- Siemens 3RW55 Motor Starter 690V ac, 200 kW
