RS Better World
Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 710 kW, 3 Phase
- RS Stock No.:
- 211-6901
- Mfr. Part No.:
- 3RW5553-2HA06
- Brand:
- Siemens
Subtotal (1 unit)*
$38,414.36
(exc. GST)
$42,255.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38,414.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-6901
- Mfr. Part No.:
- 3RW5553-2HA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 710kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 720A | |
| IP Rating | IP00 | |
| Mount Type | Screw Fixing | |
| Overall Length | 764mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | EAC | |
| Overall Width | 478mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 241mm | |
| Better World Product | Yes | |
| Series | 3RW55 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 710kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 720A | ||
IP Rating IP00 | ||
Mount Type Screw Fixing | ||
Overall Length 764mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals EAC | ||
Overall Width 478mm | ||
Hazardous Area Certification No | ||
Overall Depth 241mm | ||
Better World Product Yes | ||
Series 3RW55 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens 3RW55 series SIRIUS 720 A AC/DC soft starter integrated with Spring-type terminals. Electronic tripping is used in the event of thermal overload of the motor.
integrated bypass contact system
intrinsic device protection
motor overload protection
adjustable current limitation
Related links
- Siemens 3RW55 Motor Starter 690V ac, 710 kW
- Siemens 3RW55 Motor Starter 480V ac, 710 kW
- Siemens 3RW55 Motor Starter 690V ac, 560 kW
- Siemens 3RW55 Motor Starter 690V ac, 900 kW
- Siemens 3RW55 Motor Starter 690V ac, 400 kW
- Siemens 3RW55 Motor Starter 690V ac, 355 kW
- Siemens 3RW55 Motor Starter 690V ac, 630 kW
- Siemens 3RW55 Motor Starter 690V ac, 110 kW
