RS Better World

Siemens 3RW55 Motor Starter, Soft Start, 480V ac, 250 kW, 3 Phase

Subtotal (1 unit)*

$25,160.33

(exc. GST)

$27,676.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,160.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-6895
Mfr. Part No.:
3RW5547-6HA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

250kW

Product Type

Motor Starter

Sub Type

Soft Start

Number of Phases

3

Current Rating

470A

Mount Type

Screw Fixing

IP Rating

IP00

Overall Length

393mm

Maximum Voltage

480V ac

Standards/Approvals

EAC

Overall Width

210mm

Hazardous Area Certification

No

Better World Product

Yes

Overall Depth

203mm

Series

3RW55

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens 3RW55 series 470 A AC/DC SIRIUS soft starter having screw terminals integrated with motor overload protection. When using the motor overload protection according to ATEX, an upstream contactor is required in inside-delta circuit.

integrated bypass contact system

intrinsic device protection

motor overload protection

adjustable current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy