RS Better World

Siemens 3RW52 480V ac, 11 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$2,842.18

(exc. GST)

$3,126.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,842.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-6827
Mfr. Part No.:
3RW5215-3AC14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Mount Type

Screw, Screw Fixing

Maximum Supply Voltage

480V ac

Overall Length

275mm

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Overall Depth

152mm

Series

3RW52

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens SIRIUS 25 A soft starter having Analog output integrated with spring-type terminals.

integrated bypass contact system

intrinsic device protection

motor overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy