RS Better World

Siemens 3RW40 480V ac, 7.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,026.20

(exc. GST)

$1,128.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,026.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-5773
Mfr. Part No.:
3RW4024-1BB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

7.5kW

Number of Phases

3

Mount Type

Panel

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Width

45mm

Standards/Approvals

CSA, UL, EAC, CCC

Series

3RW40

Overall Depth

155mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.

Faster design with fewer components needed

Quicker panel build with faster assembly time and fewer wires per starter

Expandable plug-and–play diagnostics

Attractive and Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy