Siemens 3RA21 Load Feeder, DOL, 690V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 211-5767
- Mfr. Part No.:
- 3RA2110-0CE15-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$529.52
(exc. GST)
$582.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $529.52 |
*price indicative
- RS Stock No.:
- 211-5767
- Mfr. Part No.:
- 3RA2110-0CE15-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | CSA, EAC, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| Series | 3RA21 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals CSA, EAC, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
Series 3RA21 | ||
- COO (Country of Origin):
- DE
The Siemens DOL Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
- RS Stock No. 2131169
- Mfr. Part No. 3RA2110-0GA15-1BB4
Each
$541.27
- RS Stock No. 1778954
- Mfr. Part No. 3RA6120-2AB33
Each
$1,023.13
- RS Stock No. 1778928
- Mfr. Part No. 3RA6120-2AB32
Each
$1,057.06
- RS Stock No. 1778927
- Mfr. Part No. 3RA6120-1BB33
Each
$1,061.18
Related links
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20












