RS Better World
Siemens 3RW55 Motor Starter, Soft Start, 480V ac, 355 kW, 3 Phase
- RS Stock No.:
- 210-9611
- Mfr. Part No.:
- 3RW5546-2HA14
- Brand:
- Siemens
Subtotal (1 unit)*
$18,735.45
(exc. GST)
$20,609.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,735.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9611
- Mfr. Part No.:
- 3RW5546-2HA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 355kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 370A | |
| IP Rating | IP00 | |
| Mount Type | Screw Fixing | |
| Overall Length | 393mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 210mm | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW55 | |
| Overall Depth | 203mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 355kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 370A | ||
IP Rating IP00 | ||
Mount Type Screw Fixing | ||
Overall Length 393mm | ||
Maximum Voltage 480V ac | ||
Overall Width 210mm | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW55 | ||
Overall Depth 203mm | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3RW55 high performance soft starter for demanding applications for smooth starting and stopping of three-phase asynchronous motors. Stepless starting, reducing current peaks, avoiding mains voltage fluctuations during start-up, maintenance-free switching and extremely Easy Handling The integrated bypass enables the very compact design, saves energy. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. You can also limit the current during startup to an adjustable maximum value. Thanks to the 3-phase control, it is particularly suitable for large motor outputs and inside-delta circuits. It has Removable HMI with colour display for clear measurement and diagnosis displays. It has Worldwide approvals (e.g. IEC and UL / CSA).
Quick and easy commissioning
Various bus connections
ATEX & IECEx-Certifications
RS Better World
- RS Stock No. 2116899
- Mfr. Part No. 3RW5552-2HA04
Each
$31,512.69
RS Better World
- RS Stock No. 2116902
- Mfr. Part No. 3RW5553-2HA14
Each
$30,584.14
RS Better World
- RS Stock No. 2109615
- Mfr. Part No. 3RW5547-6HA14
Each
$25,160.33
RS Better World
- RS Stock No. 2116880
- Mfr. Part No. 3RW5517-3HA04
Each
$4,743.39
Related links
- Siemens 3RW55 Motor Starter 690V ac, 355 kW
- Siemens 3RW55 Motor Starter 480V ac, 355 kW
- Siemens 3RW55 Motor Starter 480V ac, 450 kW
- Siemens 3RW55 Motor Starter 480V ac, 315 kW
- Siemens 3RW55 Motor Starter 480V ac, 110 kW
- Siemens 3RW55 Motor Starter 480V ac, 160 kW
- Siemens 3RW55 Motor Starter 480V ac, 400 kW
- Siemens 3RW55 Motor Starter 480V ac, 1 mW











