RS Better World

Siemens 3RW55 Motor Starter, Soft Start, 600V ac, 30 kW, 3 Phase

Subtotal (1 unit)*

$4,138.72

(exc. GST)

$4,552.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,138.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9564
Mfr. Part No.:
3RW5516-3HA05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Power Rating

30kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

32A

Mount Type

Screw Fixing

IP Rating

IP00

Overall Length

275mm

Maximum Voltage

600V ac

Standards/Approvals

EAC

Overall Width

170mm

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW55

Overall Depth

152mm

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW55 high performance soft starter for demanding applications for smooth starting and stopping of three-phase asynchronous motors. Stepless starting, reducing current peaks, avoiding mains voltage fluctuations during start-up, maintenance-free switching and extremely Easy Handling The integrated bypass enables the very compact design, saves energy. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. You can also limit the current during startup to an adjustable maximum value. Thanks to the 3-phase control, it is particularly suitable for large motor outputs and inside-delta circuits. It has Removable HMI with colour display for clear measurement and diagnosis displays. It has Worldwide approvals (e.g. IEC and UL / CSA).

Quick and easy commissioning

Various bus connections

ATEX & IECEx-Certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy