RS Better World
Siemens 3RW55 480V ac, 18.5 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1690
- Mfr. Part No.:
- 3RW5525-1HA14
- Brand:
- Siemens
Subtotal (1 unit)*
$5,968.56
(exc. GST)
$6,565.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,968.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1690
- Mfr. Part No.:
- 3RW5525-1HA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 18.5kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 306mm | |
| Standards/Approvals | CSA Certified, UL Listed | |
| Overall Width | 185mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 203mm | |
| Series | 3RW55 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 18.5kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 306mm | ||
Standards/Approvals CSA Certified, UL Listed | ||
Overall Width 185mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 203mm | ||
Series 3RW55 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Siemens Soft Starter, Multifunctional, 0 to 360s Start-Up Ramp and Stopping Time - SIRIUS Series - 3RW5525-1HA14
For controlled activation of your electric motor, opt for this soft starter from Siemens. It's a versatile component that handles multiple operation, configuration and protection functions, from ramp-up and ramp-down to DC braking and error logging. By stepping the voltage supply up and down, it regulates the starting and stopping of the machinery to prevent damage and wear. It also adjusts the current feed, keeping it to a specific limit to protect the motor from overheating and mechanical stress. You can use this device to manage your HVAC system and conveyor machine. A start-up ramp and stopping time of 0 to 360 seconds gives you plenty of flexibility when adjusting its timing to suit your equipment.
Features & Benefits
• Integrated auto, manual and remote reset for versatile configuration
• Front-facing display for convenient status monitoring
• Resists shock and vibration in heavy-duty settings
• 63A current rating for safe operation with demanding systems
Does this soft starter have communication capacity?
Yes, this soft starter has an integrated communication function. It supports PROFINET, Ethernet/IP, MODBUS and PROFIBUS protocols, enabling easy integration with your industrial control system.
What protective features does the unit have?
It comes with built-in overload protection to help prevent damage from excess current supply.
Related links
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
