RS Better World

Siemens 3RW55 480V ac, 30 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$8,131.80

(exc. GST)

$8,944.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8,131.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
202-1671
Mfr. Part No.:
3RW5534-6HA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

30kW

Number of Phases

3

Mount Type

Screw

IP Rating

IP00

Maximum Supply Voltage

480V ac

Overall Length

306mm

Overall Width

185mm

Standards/Approvals

EN 62061, UL, IEC 60529, IEC 81346-2, CSA, IEC 61508, IEC 61557-12, EAC, IEC 51308, IEC 60721, CE /IEC 60947-4-2, CCC

Overall Depth

203mm

Series

3RW55

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens SIRIUS range 3RW5 series soft starter with voltage rating 480V and current rating 113A.The relay performs various functions such as adjustable current limitation ,DC breaking, slave pointer function.

Degree of pollution 3

Protection class IP00

Ambient temperature during storage -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy