Phoenix Contact ELR H3 Motor Starter, Direct Starter, 500V ac, 7 W, 3 Phase, IP20

Subtotal (1 unit)*

$383.13

(exc. GST)

$421.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.13

*price indicative

RS Stock No.:
201-4034
Mfr. Part No.:
2908672
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

7W

Product Type

Motor Starter

Sub Type

Direct Starter

Number of Phases

3

Current Rating

9A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

127mm

Maximum Voltage

500V ac

Hazardous Area Certification

No

Overall Width

22.5mm

Standards/Approvals

EN 60947-4-2, IEC 60947-1, IEC 61508, ISO 13849

Overall Depth

114mm

Series

ELR H3

COO (Country of Origin):
DE
The Phoenix ELR series of contactor 3 in 1 networkable hybrid motor starter for reversing. The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).

It need little space (only 22.5 mm wide)

Less wiring time and expense

IP20 protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy