Siemens 3RW50 480V ac, 200 kW, 3 Phase Soft Starter
- RS Stock No.:
- 200-3983
- Mfr. Part No.:
- 3RW5074-6AB04
- Brand:
- Siemens
Subtotal (1 unit)*
$10,974.52
(exc. GST)
$12,071.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $10,974.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 200-3983
- Mfr. Part No.:
- 3RW5074-6AB04
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 200kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 230mm | |
| Standards/Approvals | EN 62061, CCC, CSA, IEC 60721, IEC 61557-12, IEC 60529, CE /IEC 60947-4-2, IEC 81346-2, UL, IEC 61508, EAC, IEC 51308 | |
| Overall Width | 160mm | |
| Overall Depth | 282mm | |
| Better World Product | Yes | |
| Series | 3RW50 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 200kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 230mm | ||
Standards/Approvals EN 62061, CCC, CSA, IEC 60721, IEC 61557-12, IEC 60529, CE /IEC 60947-4-2, IEC 81346-2, UL, IEC 61508, EAC, IEC 51308 | ||
Overall Width 160mm | ||
Overall Depth 282mm | ||
Better World Product Yes | ||
Series 3RW50 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
