RS Better World

Siemens 3RW50 600V, 132 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$10,206.79

(exc. GST)

$11,227.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,206.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
200-3943
Mfr. Part No.:
3RW5072-2AB15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

132kW

Number of Phases

3

Mount Type

Screw

IP Rating

IP00

Maximum Supply Voltage

600V

Overall Length

230mm

Standards/Approvals

CCC, EAC, UL, CSA, IEC 81346-2, IEC 51308, IEC 60721, CE /IEC 60947-4-2, IEC 60529, IEC 61557-12

Overall Width

160mm

Series

3RW50

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Overall Depth

282mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens SIRIUS soft starter with 400V-600V, 210A and 110-250V AC spring-type terminals Analog output.

Busbar connection for main current circuit

Spring-loaded terminals for control circuit

Width of connection bar maximum 45mm

PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported

Electronic, tripping in the event of thermal overload of the motor

RS Better World
  • RS Stock No. 2003950
  • Mfr. Part No. 3RW5072-6AB05
Each
$10,206.79
RS Better World
  • RS Stock No. 2003946
  • Mfr. Part No. 3RW5072-2TB05
Each
$10,206.79
RS Better World
  • RS Stock No. 2003948
  • Mfr. Part No. 3RW5072-2TB15
Each
$10,206.79
RS Better World
  • RS Stock No. 2003956
  • Mfr. Part No. 3RW5072-6TB15
Each
$10,206.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy