RS Better World

Siemens 3RW50 600V, 110 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$8,882.24

(exc. GST)

$9,770.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,882.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
200-3928
Mfr. Part No.:
3RW5056-2TB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

110kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Mount Type

Screw

Maximum Supply Voltage

600V

Overall Length

198mm

Standards/Approvals

IEC 60721, EAC, IEC 61557-12, CSA, CE /IEC 60947-4-2, IEC 60529, IEC 81346-2, CCC, UL

Overall Width

120mm

Overall Depth

249mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW50

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens SIRIUS soft starter with 400V-600V, 171A and 24V AC/DC spring-type terminals analogue output.

Busbar connection for main current circuit

Spring-loaded terminals for control circuit

Width of connection bar maximum 25mm

PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported

Electronic, tripping in the event of thermal overload of the motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy