- RS Stock No.:
- 187-8415
- Mfr. Part No.:
- 2908696
- Brand:
- Phoenix Contact
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$321.84
(exc. GST)
$354.02
(inc. GST)
Units | Per unit |
1 + | $321.84 |
- RS Stock No.:
- 187-8415
- Mfr. Part No.:
- 2908696
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hybrid motor starter as an alternative to a conventional contactor circuit. Starts 3∼ AC motors up to 3 A and offers motor protection. Possible supply and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter:
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Forward running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter:
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Specifications
Attribute | Value |
---|---|
Range | Contactron |
Current Rating | 3 A |
Series | ELR H3-I-SC- 24DC/500AC-3-P |
Mounting Type | DIN Rail |
Related links
- Phoenix Contact Advanced Motor Starter
- Siemens Advanced Motor Starter
- Phoenix Contact Motor Starter 1 kW 3 Phase 2.4 A
- Siemens Advanced Motor Starter 0.4 → 2.0 A
- Schneider Electric Advanced Motor Starter
- Schneider Electric Advanced Motor Starter, 0.15 → 0.6 A
- Schneider Electric Advanced Motor Starter, 500 mA
- Siemens Advanced Motor Starter 3 kW, 1.6 → 7.0 A