Siemens DOL Starter, DOL, 3 kW, 690 V ac, 3 Phase, IP20
- RS Stock No.:
- 177-8938
- Mfr. Part No.:
- 3RA6500-2CB43
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,025.11
(exc. GST)
$2,227.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,025.11 |
- RS Stock No.:
- 177-8938
- Mfr. Part No.:
- 3RA6500-2CB43
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIRIUS Compact load feeder Reversing starter for IO-Link 690 V 24 V DC 1...4 A Connection main circuit: plug-in, without terminals Connection control circuit: Spring-type terminal
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Range | SIRIUS |
Motor Starter Type | DOL |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 4 A |
IP Rating | IP20 |
Number of Poles | 3P |
Reversibility | Yes |
Overall Length | 90mm |
Overall Width | 165mm |
Overall Depth | 137.5mm |
Series | 3RA6500 |
Mounting Type | DIN Rail |
Related links
- Siemens DOL Starter, DOL, 3 kW, 690 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 7.5 kW, 690 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 750 W, 690 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 3 kW, 690 V ac, 1, 3 Phase, IP20
- Siemens DOL Starter, DOL, 15 kW, 690 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 2.2 kW, 690 V ac, 1, 3 Phase, IP20
- Siemens DOL Starter, DOL, 1.5 kW, 690 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 0.75 kW, 690 V ac, 3 Phase, IP20