Siemens 3RA2 Load Feeder, DOL, 400V ac, 370 W, 3 Phase, IP20
- RS Stock No.:
- 177-1002
- Mfr. Part No.:
- 3RA2110-0KD15-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$705.77
(exc. GST)
$776.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.77 |
*price indicative
- RS Stock No.:
- 177-1002
- Mfr. Part No.:
- 3RA2110-0KD15-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 370W | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 900mA, 1.25mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 45mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 154.9mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, CSA, CE, UL | |
| Overall Depth | 202.4mm | |
| Series | 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 370W | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 900mA, 1.25mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 45mm | ||
Maximum Voltage 400V ac | ||
Overall Width 154.9mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, CSA, CE, UL | ||
Overall Depth 202.4mm | ||
Series 3RA2 | ||
- COO (Country of Origin):
- DE
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 0.90...1.25 A 24 V DC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
Related links
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2110 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2110 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2110 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA21 Load Feeder 400V ac 3 Phase, IP20
