Subtotal (1 unit)*
$585.96
(exc. GST)
$644.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.96 |
*price indicative
- RS Stock No.:
- 175-6713
- Mfr. Part No.:
- 3RM1302-3AA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Starter | |
| Power Rating | 0.75kW | |
| Overall Length | 141.6mm | |
| Overall Width | 22.5mm | |
| Series | 3RM1 | |
| Overall Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Starter | ||
Power Rating 0.75kW | ||
Overall Length 141.6mm | ||
Overall Width 22.5mm | ||
Series 3RM1 | ||
Overall Depth 100mm | ||
- COO (Country of Origin):
- DE
Motor starter SIRIUS 3RM1 Reversing starter SAFETY 500 V, 0.4-2.0 A, 110-230 V AC Control circuit push-in Main circuit screw terminal
Related links
- Siemens SIRIUS Starter 0.4 → 2 A
- Siemens SIRIUS Starter 0.75 kW, 0.4 → 2 A
- Siemens SIRIUS Starter 0.75 kW IP20, 0.4 → 2 A
- Siemens SIRIUS Advanced Motor Starter 0.4 → 2.0 A
- Siemens SIRIUS Advanced Motor Starter 0.75 kW, 0.4 → 2.0 A
- Siemens SIRIUS Starter 500 V 3 Phase 0.1 → 0.5 A
- Siemens SIRIUS Starter 0.1 → 0.5 A
- Siemens SIRIUS Starter 1.6 → 7 A
