Siemens 3RM1 Starter, 500V, 750 W, 3 Phase, IP20
- RS Stock No.:
- 175-6695
- Mfr. Part No.:
- 3RM1102-2AA14
- Brand:
- Siemens
Subtotal (1 unit)*
$534.27
(exc. GST)
$587.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.27 |
*price indicative
- RS Stock No.:
- 175-6695
- Mfr. Part No.:
- 3RM1102-2AA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Starter | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 141.6mm | |
| Maximum Voltage | 500V | |
| Standards/Approvals | CSA, EAC, UL, CCC, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Series | 3RM1 | |
| Overall Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Starter | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 141.6mm | ||
Maximum Voltage 500V | ||
Standards/Approvals CSA, EAC, UL, CCC, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Series 3RM1 | ||
Overall Depth 100mm | ||
- COO (Country of Origin):
- DE
Motor starter SIRIUS 3RM1 DOL starter SAFETY 500 V, 0.4-2.0 A, 110-230 V AC Push-in connection method
Related links
- Siemens 3RM1 Starter 0.75 kW IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 0.75 kW IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 0.12 kW IP20
- Siemens 3RM1 Starter 3 kW IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
- Siemens 3RM1 Starter 500V 3 Phase, IP20
