Siemens SIRIUS Load Feeder, Fuseless Direct-On-Line Load Feeder, 690V, 90 W, 3 Phase

N

This image is representative of the product range

Subtotal (1 unit)*

$411.71

(exc. GST)

$452.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.71

*price indicative

RS Stock No.:
904-777
Mfr. Part No.:
3RA2115-0EE15-1FB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

90W

Sub Type

Fuseless Direct-On-Line Load Feeder

Number of Phases

3

Current Rating

400mA

Mount Type

Snap-On

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Standards/Approvals

UL

Hazardous Area Certification

ATEX

Overall Width

45mm

Overall Depth

97mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Load Feeder features a vertical mounting position suitable for safety functions. It includes spring-loaded terminals for both main current and auxiliary control circuits.

Operational ambient temperature from -20 to +60 °C

Integrated magnetic short circuit protection

Screw and Snap-on mounting onto 35 mm DIN rail

Finger-safe touch protection for vertical contact from front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy