Lovato Electric ADX Series 690V ac, 63 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-616
- Mfr. Part No.:
- ADXT0126
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$7,852.88
(exc. GST)
$8,638.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,852.88 |
*price indicative
- RS Stock No.:
- 828-616
- Mfr. Part No.:
- ADXT0126
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Soft Starter | |
| Power Rating | 63kW | |
| Number of Phases | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 336mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Overall Width | 152mm | |
| Overall Depth | 233mm | |
| Series | ADX Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Soft Starter | ||
Power Rating 63kW | ||
Number of Phases 3 | ||
Mount Type Panel Mount | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 336mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Overall Width 152mm | ||
Overall Depth 233mm | ||
Series ADX Series | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter offers Advanced control for standard and heavy-duty applications, featuring a built-in bypass relay to optimise performance and enhance operational efficiency.
Rated operational voltage range of 380 to 690VAC for versatile application
Built-in bypass relay improves energy efficiency during motor operation
Rated starter current capacity of 126A supports high-performance requirements
Offers multiple startup methods such as constant current and voltage ramp
Related links
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
