Siemens 3RA8412 Load Feeder, Direct Starter, 690V, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 669-476
- Mfr. Part No.:
- 3RA8412-1EE10
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$470.10
(exc. GST)
$517.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.10 |
*price indicative
- RS Stock No.:
- 669-476
- Mfr. Part No.:
- 3RA8412-1EE10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Load Feeder | |
| Sub Type | Direct Starter | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | UL | |
| Overall Depth | 131mm | |
| Series | 3RA8412 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Load Feeder | ||
Sub Type Direct Starter | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals UL | ||
Overall Depth 131mm | ||
Series 3RA8412 | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder direct starter with high feature version operates within a current range of 0.4 to 4 A and supports up to 690 V AC. It offers type of coordination 2 and is designed for frame size S00, compatible with the ET 200SP system.
Designed for durability, ensuring long-lasting performance in demanding conditions
Easy integration with existing automation systems, minimizing implementation time
User-friendly Interface facilitates quick set-up and operation
Enhances operational efficiency, leading to increased productivity
Reduces maintenance needs with its reliable design, saving costs over time
- RS Stock No. 0669373
- Mfr. Part No. 3RA2120-4AA26-0FB4
Each
$783.81
- RS Stock No. 0669374
- Mfr. Part No. 3RA2120-4AD26-0FB4
Each
$923.73
- RS Stock No. 0669383
- Mfr. Part No. 3RA2120-4DD27-0FB4
Each
$1,158.20
- RS Stock No. 0669366
- Mfr. Part No. 3RA2110-4AS18-1BB4
Each
$728.26
Related links
- Siemens 3RA Load Feeder 690V 2 Phase, IP20
- Siemens 3RA2110 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2120 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA8411 Load Feeder 690V 2 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20











