Subtotal (1 unit)*
$115.24
(exc. GST)
$126.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.24 |
*price indicative
- RS Stock No.:
- 500-828
- Mfr. Part No.:
- 3RA6913-1A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Advanced Motor Starter | |
| IP Rating | IP20 | |
| Overall Length | 32mm | |
| Standards/Approvals | UL, CSE/IEC/EN 60947-6-2, CSA, CCC | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | 3RA6 | |
| Overall Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Advanced Motor Starter | ||
IP Rating IP20 | ||
Overall Length 32mm | ||
Standards/Approvals UL, CSE/IEC/EN 60947-6-2, CSA, CCC | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series 3RA6 | ||
Overall Depth 25mm | ||
- COO (Country of Origin):
- DE
Sirius Auxiliary Contacts
External auxiliary switch blocks
Snap-on auxiliary switch with screw connections
Auxiliary contacts switch block open and closes jointly with the main contacts of the compact starter
The NC contacts are designed as mirror contacts.
Sirius Compact
- RS Stock No. 9176437
- Mfr. Part No. LTMEV40FM
Each
$509.68
- RS Stock No. 9176428
- Mfr. Part No. LTMEV40BD
Each
$717.35
Related links
- Siemens 3RA6 Advanced Motor Starter, IP20
- Siemens SIRIUS 3RA6 Advanced Motor Starter 5.5 kW IP20, 3 → 12 A
- Siemens 3RA6920 Advanced Motor Starter, IP20
- Schneider Electric TeSyS U Advanced Motor Starter, IP20
- Siemens 3RK Advanced Motor Starter IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 0.12 kW IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20












