Phoenix Contact ELR H51-IES Motor Starter, Reversing Starter, 500V ac, 4.1 W, 3 Phase, IP20
- RS Stock No.:
- 497-320
- Mfr. Part No.:
- 1151618
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-320
- Mfr. Part No.:
- 1151618
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 4.1W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 160mm | |
| Maximum Voltage | 500V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Standards/Approvals | UL Listed, IEC 60947-1, IEC 61508, EN 60947-4-2, cUL Listed, ISO 13849-1 | |
| Overall Depth | 114.5mm | |
| Series | ELR H51-IES | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 4.1W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 160mm | ||
Maximum Voltage 500V ac | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Standards/Approvals UL Listed, IEC 60947-1, IEC 61508, EN 60947-4-2, cUL Listed, ISO 13849-1 | ||
Overall Depth 114.5mm | ||
Series ELR H51-IES | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid motor starter offers seamless integration and sophisticated performance for modern industrial automation. Engineered with advanced functionalities, this device ensures not only efficient motor control but also enhanced safety features, including motor protection and emergency stop capabilities. Its robust design allows for versatile connection methods, making it suitable for various applications from small machinery to complex systems. The starter operates on 24 V DC input and supports outputs of 500 V AC, making it ideal for operators seeking reliability and precision in power management.
Features a clear LED status display for streamlined monitoring
Guaranteed compatibility with Interface systems for effective communication
Robust environmental specifications allow operation in extreme temperatures
Constructed to meet stringent international standards ensuring reliability
Related links
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR - H5 Reversing Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Reversing Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-3-IOL Motor Starter 24V 3 Phase, IP20
