Eaton DS7 480V ac, 37 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,926.41

(exc. GST)

$2,119.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,926.41

*price indicative

RS Stock No.:
246-176
Mfr. Part No.:
134918 DS7-340SX070N0-N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

37kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Vertical

Maximum Supply Voltage

480V ac

Overall Length

139mm

Maximum Operating Temperature

40°C

Overall Width

93mm

Standards/Approvals

CSA-C22.2 No 14-05, IEC/EN 60947-4-2, UL 508

Series

DS7

Overall Depth

139mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Soft Starter, 37 kW Power Rating, 70A Current Rating - 134918 DS7-340SX070N0-N


This soft starter is a reliable motor control solution designed for three-phase applications. With a power rating of 37kW and a current capacity of 70 A, it operates efficiently at 480 V ac. The Compact dimensions of 139mm in length, 93mm in width, and 139mm in depth make it suitable for various industrial setups. This soft starter meets multiple compliance standards such as CSA and UL, ensuring outstanding performance and safety.

Features & Benefits


• Internal bypass function enhances efficiency and reduces energy loss
• Soft start technology minimises inrush current for smoother motor operation
• Potential isolation enhances user safety during maintenance
• Designed for vertical mounting, optimising space in control panels
• IP20 rating ensures protection against solid objects larger than 12mm
• Compatible with SmartWire-DT for streamlined connections in automation tasks

Applications


• Ideal for starting three-phase asynchronous motors in industrial processes
• Used with machinery requiring controlled acceleration for enhanced longevity
• Suitable for requiring soft starting in conveyors and pumps
• Effective in HVAC systems to reduce mechanical stress during start-up

What are the advantages of using this soft starter for three-phase motors?


Utilising a soft starter reduces the mechanical stress experienced by motors during start-up. This controlled acceleration contributes to prolonged motor lifespan and minimises maintenance requirements, particularly in heavy-duty applications.

How does the internal bypass feature improve operational efficiency?


The internal bypass contacts facilitate a seamless transition from the soft starting phase to full motor operation, significantly reducing energy consumption and improving overall efficiency by maintaining a consistent power supply during operation.

What are the recommended ambient operating conditions for this equipment?


The equipment is designed to operate effectively within an ambient temperature range of -5°C to 60°C, ensuring reliable performance in diverse environmental conditions encountered in industrial settings.

  • RS Stock No. 8473967
  • Mfr. Part No. 134936 DS7-342SX070N0-N
Each
$2,506.79
  • RS Stock No. 0247220
  • Mfr. Part No. 134954 DS7-34DSX070N0-D
Each
$2,271.94
  • RS Stock No. 0247933
  • Mfr. Part No. 134920 DS7-340SX100N0-N
Each
$2,454.08
  • RS Stock No. 0244096
  • Mfr. Part No. 134956 DS7-34DSX100N0-D
Each
$2,865.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy