RS PRO 460V, 7.5 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 206-086
- Brand:
- RS PRO
Subtotal (1 unit)*
$711.73
(exc. GST)
$782.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.73 |
*price indicative
- RS Stock No.:
- 206-086
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 7.5kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 460V | |
| Overall Length | 140mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 45mm | |
| Standards/Approvals | RoHs and Reach, EN IEC 63000:2018, EN 60947-4-2:2012, CE, UL, 2014/30/EU - EMC, 2014/35/EU - LVD, cUL | |
| Overall Depth | 118mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 7.5kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 460V | ||
Overall Length 140mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 45mm | ||
Standards/Approvals RoHs and Reach, EN IEC 63000:2018, EN 60947-4-2:2012, CE, UL, 2014/30/EU - EMC, 2014/35/EU - LVD, cUL | ||
Overall Depth 118mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO Compact Soft Starters
Transform your motor control systems with the latest range of RS PRO Compact Soft Starters. Engineered to deliver exceptional performance and reliability, these soft starters are the ideal solution for both three-phase and single-phase motors. RS PRO Compact Soft Starters ensure your motors run smoothly and efficiently, every time. Making them your go-to choice for reliable motor control, perfect for a wide range of applications.
Smooth Performance with 3S Technology
Experience seamless acceleration and deceleration with our advanced automatic ramp control profiles. The integrated 3S Technology ensures a gentle 30-second soft start and a 30-second soft stop, providing stable performance in all operating conditions.
Features and Benefits
Specifications
Applications
The RS PRO Compact Soft Starter is designed to reduce mechanical stress on motors, improving efficiency and extending equipment life. It is suitable for a wide range of applications including;
Related links
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
- RS PRO VMX-PFE Soft Starter 460V 3 Phase, IP20
