Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 60 W, 3 Phase
- RS Stock No.:
- 152-994
- Mfr. Part No.:
- 3RA2210-0BA15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$843.56
(exc. GST)
$927.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.56 |
*price indicative
- RS Stock No.:
- 152-994
- Mfr. Part No.:
- 3RA2210-0BA15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, DNV, CE, ABS | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Standards/Approvals EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, DNV, CE, ABS | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for efficiency and reliability in challenging environments. Designed for standard rail or screw mounting, it facilitates seamless integration into existing systems. With advanced overload protection and a compact design, it provides superior performance with minimal footprint. The product ensures robust operation at varying degrees of pollution and features exceptional insulation voltage and surge resistance.
Compact design for space efficiency
Exceptional shock resistance
High insulation voltage for safety
Easy installation on standard mounting rails
Versatile in various environmental conditions
Extended mechanical life
Efficient thermal management
Suitable for diverse industry applications
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
