Better World
Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 256-4158
- Mfr. Part No.:
- GV2ME08AE11TQ
- Brand:
- Schneider Electric
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 24
$6,288.05
(exc. GST)
$6,916.85
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $6,288.05 | $262.002 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4158
- Mfr. Part No.:
- GV2ME08AE11TQ
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Motor circuit breaker with thermal magnetic trip unit used for motor protection.
RoHS compliant
Ambient air temperature for storage -40 to 80 °C
Ambient air temperature for storage -40 to 80 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5 → 4 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | GV2ME |
Overall Length | 89mm |
Overall Width | 44.5mm |
Overall Depth | 78.2mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Voltage Rating | 690 V ac |
Breaking Capacity | 3 kA |
Number of Poles | 3 |
Better World Verification | Green Premium |
Terminal Type | Screw |
Better World Product | Yes |
Related links
- Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 2.5 → 4 A, 4 → 6 A TeSys Motor Protection...
- Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit...
- Schneider Electric 24 → 32 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 17 → 21 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 1 → 1.6 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 0.1 → 0.16 A TeSys Motor Protection Circuit...