- RS Stock No.:
- 706-1737
- Mfr. Part No.:
- 3RV2011-0DA20
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$283.43
(exc. GST)
$311.77
(inc. GST)
Units | Per unit |
1 + | $283.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1737
- Mfr. Part No.:
- 3RV2011-0DA20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 0.22 → 0.32 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV2 |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 91mm |
Voltage Rating | 690 V |
Number of Poles | 3P |
Breaking Capacity | 100 kA |
Better World Product | Yes |
Terminal Type | Cage Clamp |
Better World Claim | Alternative materials, Recycled materials |
Control Voltage | 0.22 → 0.32 A |