- RS Stock No.:
- 243-7038
- Mfr. Part No.:
- 3RV1011-0EA10
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$403.45
(exc. GST)
$443.79
(inc. GST)
Units | Per unit |
1 - 4 | $403.45 |
5 + | $332.04 |
- RS Stock No.:
- 243-7038
- Mfr. Part No.:
- 3RV1011-0EA10
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Specifications
Attribute | Value |
---|---|
Current Rating | 0.28 → 0.4 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 81mm |
Voltage Rating | 690 V |
Breaking Capacity | 100 kA |
Terminal Type | Screw |
Number of Poles | 3P |
Control Voltage | 0.28 → 0.4 A |
Related links
- Motor Protection
- Siemens 400 mA 3RV2 Motor Protection Circuit Breaker, 690 V
- Lovato Motor Protection Circuit Breaker
- Siemens 0.4 A 3RV2 Motor Protection Unit, 690 V
- Siemens Motor Protection Unit
- Schneider Electric TeSys Motor Protection Unit
- Siemens SIRIUS Motor Protection Circuit Breaker
- ABB Motor Protection