ABB 2.5 A Motor Protection Circuit Breaker, 690 V ac
- RS Stock No.:
- 445-0358
- Mfr. Part No.:
- 1SAM250000R1007 MS116-2.5
- Brand:
- ABB
8 In AU stock for next working day delivery
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$168.95
(exc. GST)
$185.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $168.95 |
- RS Stock No.:
- 445-0358
- Mfr. Part No.:
- 1SAM250000R1007 MS116-2.5
- Brand:
- ABB
Related links
- ABB 2.5 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 16 → 20 A MS Range Motor Protection Circuit Breaker, 690 V ac
- ABB 1 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 1.6 → 2.5 A Motor Protection Circuit Breaker, 690 V ac
- ABB 10 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 4 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 20 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- Eaton 2.5 → 4 A Motor Protection Circuit Breaker, 690 V ac