ABB 2.5A MS132 Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C
- RS Stock No.:
- 259-6005
- Mfr. Part No.:
- 1SAM340000R1007
- Brand:
- ABB
Subtotal (1 unit)*
$250.86
(exc. GST)
$275.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.86 |
*price indicative
- RS Stock No.:
- 259-6005
- Mfr. Part No.:
- 1SAM340000R1007
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 2.5A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Circuit Breaker | |
| Series | MS132 | |
| Sensing Type | Current Transformer | |
| Overall Length | 86.75mm | |
| Overall Width | 45mm | |
| Overall Depth | 86.75mm | |
| IP Rating | IP10, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 2.5A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Circuit Breaker | ||
Series MS132 | ||
Sensing Type Current Transformer | ||
Overall Length 86.75mm | ||
Overall Width 45mm | ||
Overall Depth 86.75mm | ||
IP Rating IP10, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
1SAM340000R1007
The ABB circuit breaker for transformer protection MS132-2.5T is a compact 45 mm width device designed to protect control transformer on the primary side. It allows fuse-less protection against overload and short-circuit. The short-circuit current setting is fixed to 20 times the rated operational current to handle the high inrush current generated by transformers.
It has a rated operational current of Ie 2.5 A
Protection degree of housing is IP20 and main circuit terminals IP10
It has screw terminals
Related links
- ABB 250mA MS132 Motor Protection Circuit Breaker 70 °C, -25 °C
- ABB 20A MS132 Motor Protection Circuit Breaker 70 °C, -25 °C
- ABB 10A MS132 Motor Protection Circuit Breaker 70 °C, -25 °C
- ABB 1A MS132 Motor Protection Circuit Breaker 70 °C, -25 °C
- ABB 160mA MS132 Motor Protection Circuit Breaker 70 °C, -25 °C
- ABB 630mA MS132 Motor Protection Circuit Breaker 70 °C, -25 °C
- ABB 4A MS132 Motor Protection Circuit Breaker 70 °C, -25 °C
- ABB 16A 690V ac -25 °C