RS Better World

Schneider Electric 100mA, 160 mA GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

$261.99

(exc. GST)

$288.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
395-0346
Mfr. Part No.:
GV2ME01
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

100mA, 160mA

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Protection Circuit Breaker

Series

GV2ME

Sensing Type

Thermal Magnetic

Overall Length

89mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

78.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IECEE CB, BV, EN/IEC 60947-4-1, CSA, EN/IEC 60947-2, EAC, DNV GL, REACH/RoHS, LROS, UL, RINA, CCC, ATEX

Better World Product

Yes

Better World Claim

Designed for Disassembly

Number of Poles

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric GV2M Series Motor Protection Circuit Breaker, 0.1 to 0.16A Current, 690V Supply Voltage - GV2ME01


This motor protection circuit-breaker provides thermal-magnetic protection for three-phase motors in industrial control systems. Designed for panel or DIN-rail installation, it safeguards motors against overload and phase loss while permitting manual push-button control and isolation within electrical distribution panels.

Features & Benefits


• Thermal adjustment range 0.1 to 0.16A for precise overload protection
• 100kA breaking capacity at up to 690V for high-fault interruption
• Phase-failure detection to prevent single-phase motor run
• Screw clamp terminals with 1.7N·m torque for secure connections
• Mechanical and electrical endurance 100000 cycles for long service life

Applications


• Suitable for protection of small three-phase motor drives in automation cabinets
• Ideal for control panels requiring compact, low-current motor protection
• Used with pump and fan assemblies operating on 50/60Hz networks
• Can be used for retrofit motor protection on machinery with limited panel space

What mounting options are available for installation?


It clips onto a 35mm symmetrical DIN rail or is panel-mounted using an adaptor plate for fixed installations.

How does the unit behave under short-circuit conditions?


It provides full rated service short-circuit breaking capacity at 100% of declared Icu across common AC voltages up to 690V, meeting IEC switching requirements.

What environmental limits should be observed during operation?


The device operates between -20 to 60°C, withstands storage from -40 to 80°C and is rated IP20 with IK04 impact resistance.

What electrical ratings define its use in AC networks?


It is suited to AC networks at 50/60Hz with rated operational and insulation voltages up to 690V and a 6 kV impulse withstand voltage.

Note

For use with the TeSys contactor, up to 15kW – for typical contactor see (stock no. 394-9813)

Approvals

UL Listed, CSA Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy