Better World
Siemens 100 A 3RV2 Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 266-9536
- Mfr. Part No.:
- 3RV2341-4MC10
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,397.32
(exc. GST)
$1,537.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,397.32 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 266-9536
- Mfr. Part No.:
- 3RV2341-4MC10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit breaker is special type circuit breaker size S00 for motor protection, it has standard switching capacity with transverse auxiliary switch 1NO + 1NC.
Phase failure detection function
Short circuit protection
Short circuit protection
Specifications
Attribute | Value |
---|---|
Current Rating | 100 A |
Range | 3RV2 |
Motor Protection Component | Magnetic Control Unit |
Supply Voltage | 690 V |
Motor Protection System | 3RV2 |
Better World Product | Yes |
Better World Claim | Extended product life, Saves energy |
Related links
- Siemens 63 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 100 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 52 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 2 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 5 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 73 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 8 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 45 A 3RV2 Motor Protection Circuit Breaker, 690 V