Schneider Electric 9 → 14 A TeSys Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 256-4162
- Mfr. Part No.:
- GV2ME16AE11TQ
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4162
- Mfr. Part No.:
- GV2ME16AE11TQ
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Motor circuit breaker with thermal magnetic trip unit used for motor protection.
RoHS compliant
Ambient air temperature for storage -40 to 80 °C
Ambient air temperature for storage -40 to 80 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 9 → 14 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | GV2ME |
Overall Length | 89mm |
Overall Width | 44.5mm |
Overall Depth | 78.2mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Voltage Rating | 690 V ac |
Terminal Type | Screw |
Number of Poles | 3 |
Breaking Capacity | 3 kA |
Related links
- Schneider Electric 9 → 14 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 9 → 14 A TeSys Deca Motor Protection Circuit...
- Schneider Electric 9 → 14 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 24 → 32 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 17 → 21 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 1 → 1.6 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 0.1 → 0.16 A TeSys Motor Protection Circuit...
- Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit...