Hager 630 mA MM5 Motor Protection Circuit Breaker, 230 V
- RS Stock No.:
- 251-2071
- Mfr. Part No.:
- MM504N
- Brand:
- Hager
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$325.87
(exc. GST)
$358.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $325.87 |
- RS Stock No.:
- 251-2071
- Mfr. Part No.:
- MM504N
- Brand:
- Hager
Related links
- Hager 4 A MM5 Motor Protection Circuit Breaker, 230 V
- ABB 630 mA Motor Protection Circuit Breaker, 690 V
- Schneider Electric - Easy Series 630 mA Easypact TVS Motor Circuit...
- Eaton 630 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- ABB 630 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- Schneider Electric 630 A MT400/630 Motor Protection Circuit Breaker, 240 V
- Siemens 630 mA SIRIUS 3RV2 Motor Protection Unit, 690 V
- Lovato 630 mA SM1P Motor Protection Unit, 400 V