Better World
Siemens 16 A SIRIUS Motor Protection Unit, 230 V
- RS Stock No.:
- 210-1604
- Mfr. Part No.:
- 3RV2811-4AD10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$832.12
(exc. GST)
$915.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $832.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-1604
- Mfr. Part No.:
- 3RV2811-4AD10
- Brand:
- Siemens
Related links
- Siemens 2.5 A SIRIUS Motor Protection Unit, 230 V
- Siemens 4 A SIRIUS Motor Protection Unit, 230 V
- Siemens 16 A SIRIUS Motor Protection Unit, 230 V
- Siemens 22 A SIRIUS Motor Protection Unit, 230 V
- Siemens 8 A SIRIUS Motor Protection Unit, 230 V
- Siemens 2 A SIRIUS Motor Protection Unit, 230 V
- Siemens 10 A SIRIUS Motor Protection Unit, 230 V
- Siemens 0.25 A SIRIUS Motor Protection Unit, 230 V