Better World
Siemens 4 A SIRIUS Motor Protection Unit, 230 V
- RS Stock No.:
- 210-1603
- Mfr. Part No.:
- 3RV2811-1ED10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$732.28
(exc. GST)
$805.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $732.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-1603
- Mfr. Part No.:
- 3RV2811-1ED10
- Brand:
- Siemens
Related links
- Siemens 16 A SIRIUS Motor Protection Unit, 230 V
- Siemens 2.5 A SIRIUS Motor Protection Unit, 230 V
- Siemens 22 A SIRIUS Motor Protection Unit, 230 V
- Siemens 8 A SIRIUS Motor Protection Unit, 230 V
- Siemens 2 A SIRIUS Motor Protection Unit, 230 V
- Siemens 10 A SIRIUS Motor Protection Unit, 230 V
- Siemens 0.25 A SIRIUS Motor Protection Unit, 230 V
- Siemens 33 A SIRIUS Motor Protection Unit, 690 V