- RS Stock No.:
- 248-4025
- Mfr. Part No.:
- GV2ME03TQ
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 24)
$68.541
(exc. GST)
$75.395
(inc. GST)
Units | Per unit | Per Pack* |
24 + | $68.541 | $1,644.984 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-4025
- Mfr. Part No.:
- GV2ME03TQ
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GV2 motor circuit breaker provide compact, reliable and efficient solutions and these is reliable and robust motor protection circuit breaker have thermal-magnetic trip technology. It has 3 poles, horsepower-rated manual starter. It has current rating of 0.25 to 0.4 A.
IP degree of protection IP20
Ambient air temperature for operation -20 to 60 °C
Network frequency 50/60 Hz
Ambient air temperature for operation -20 to 60 °C
Network frequency 50/60 Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 0.25→ 0.4 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | GV2ME |
Overall Length | 89mm |
Overall Width | 44.5mm |
Overall Depth | 78.2mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Voltage Rating | 690 V ac |
Terminal Type | Screw |
Number of Poles | 3 |
Breaking Capacity | 3 kA |
Related links
- Motor Protection
- Schneider Electric 0.25 → 0.4 A TeSys Motor Protection Circuit Breaker
- Lovato Motor Protection Circuit Breaker
- Siemens Motor Protection Unit
- Schneider Electric 0.25 → 0.4 A TeSys Motor Protection Circuit...
- Schneider Electric TeSys Motor Protection Unit
- Siemens SIRIUS Motor Protection Circuit Breaker
- ABB Motor Protection