- RS Stock No.:
- 211-2528
- Mfr. Part No.:
- GV3APN04
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$286.03
(exc. GST)
$314.63
(inc. GST)
Units | Per unit |
1 + | $286.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2528
- Mfr. Part No.:
- GV3APN04
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric GV3AP series Extended rotary handle kit( red handle), without trip indication for GV3L-GV3P.
Green Premium product
Mercury free
IP degree of protection- IP65
Mercury free
IP degree of protection- IP65
Specifications
Attribute | Value |
---|---|
Range | TeSys |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Motor Protection
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Schneider Electric TeSys Motor Protection Unit, 415 - 440 V ac
- Schneider Electric TeSys Motor Protection Unit, 380 - 400 V ac
- Lovato Motor Protection Circuit Breaker
- Schneider Electric TeSys Motor Protection Unit, 110 - 115 V ac
- Schneider Electric Tesys Motor Controller
- ABB Motor Protection