Eaton 1.6A, 2.5 A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
229-9472
Distrelec Article No.:
304-23-043
Mfr. Part No.:
229834 PKZM0-2,5-SC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

1.6A, 2.5A

Motor Protection Component

Motor Controller

Supply Voltage

690V

Motor Protection System

IE3 Efficiency Class Motor

Series

PKZM 0

Sensing Type

Thermomagnetic

Overall Length

93mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1, CSA - C22.2 No. 60947-4-1-14, CE marking, UL 60947-4-1

Number of Poles

3

Eaton PKZM0 Series Motor Protection Circuit Breaker, 1.6 to 2.5A, 690V Supply Voltage - 229834 PKZM0-2,5-SC


This motor protection circuit breaker is essential for industrial applications, safeguarding motors against overloads and phase failures. It is particularly effective with IE3 efficiency class motors and maintains voltage levels up to 690V, enhancing the longevity and safety of electrical systems across various environments.

Features & Benefits


• Provides thermal protection to minimise motor damage

• Three-pole design for effective motor control and safety

• Breaking capacity of 150kA for fault protection

• Phase-failure sensitivity for automatic detection of supply issues

• Spring-cage terminal connection enables quick and secure wiring

• Durable construction accommodates ambient temperatures from -25 to 40°C

Applications


• Suitable for automation systems managing multiple motors

• Ideal for electrical installations needing reliable overload protection

• Applicable in control panels for industrial motor systems

• Conforms with IEC/EN 60947 standards for machinery use

What current rating options are available?


It supports a current rating range from 1.6A to 2.5A.

Can it be installed in typical industrial environments?


Yes, it is designed for operation within -25 to 40°C.

How does it ensure safety against electrical faults?


It features a breaking capacity of 150kA for enhanced protection.

Is it compatible with various types of motor controllers?


Yes, it is suitable for use with IE3 efficiency class motors.

What types of terminal connections are provided?


It offers both screw and spring-cage terminal connections for ease of installation.

Note

Replacement part code: PKZM0-2,5-SPI16 / Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy