Better World
Schneider Electric TeSys Motor Protection Unit, 415 - 440 V ac
- RS Stock No.:
- 212-0197
- Mfr. Part No.:
- GVAS415
- Brand:
- Schneider Electric
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$131.23
(exc. GST)
$144.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $131.23 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0197
- Mfr. Part No.:
- GVAS415
- Brand:
- Schneider Electric
Related links
- Schneider Electric TeSys Motor Protection Unit, 415 - 440 V ac
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Schneider Electric TeSys Motor Protection Unit
- Schneider Electric TeSys Motor Protection Unit, 380 - 400 V ac
- Schneider Electric TeSys Motor Protection Unit, 110 - 115 V ac
- Schneider Electric 32 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 12 A TeSys Motor Protection Unit, 690 V
- Schneider Electric TeSys Deca Motor Protection Circuit Breaker, 48 V